Eaton 2949 Series Steel Cover, 25mm H, 620mm W, 620mm L for Use with Enclosure

Subtotal (1 unit)*

£76.87

(exc. VAT)

£92.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.87

*price indicative

RS Stock No.:
258-961
Mfr. Part No.:
294924 XME2406C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2949

Width

620mm

Height

25mm

Length

620mm

Material

Steel

For Use With

Enclosure

COO (Country of Origin):
RO
The Eaton Front cover is a sophisticated solution designed for modern electrical infrastructure. Tailored for efficiency and safety, this product features a robust construction that ensures durability while meeting stringent compliance standards. With a sleek, grey finish and a compact footprint, it effectively balances functionality and aesthetics, making it ideal for various settings.

Compliant with RoHS
Supports various enclosure building dimensions for tailored fit
Suitable for both commercial and industrial applications

Related links