Eaton 2949 Series Steel Cover, 10mm H, 325mm W, 600mm L for Use with Enclosure

Subtotal (1 unit)*

£59.86

(exc. VAT)

£71.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.86

*price indicative

RS Stock No.:
256-841
Mfr. Part No.:
294923 XME2404C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2949

Width

325mm

Height

10mm

Length

600mm

Material

Steel

For Use With

Enclosure

COO (Country of Origin):
CZ
The Eaton Front cover offers a precise integration of contemporary design and robust functionality, catering to the advanced requirements of modern low-voltage systems. This product delivers exemplary performance, reliability, and ease of installation. Incorporating a powder-coated steel finish, it not only withstands the rigours of everyday use but also seamlessly blends with various environments.

Designed to meet RoHS compliance standards for eco friendly initiatives
Offers a compact footprint
Features a sleek powder coated finish that enhances aesthetic appeal
Supports various enclosure building specifications for versatile applications

Related links