Eaton 2949 Series Steel Cover, 25mm H, 620mm W, 720mm L for Use with Enclosure

Subtotal (1 unit)*

£94.39

(exc. VAT)

£113.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.39

*price indicative

RS Stock No.:
257-813
Mfr. Part No.:
294925 XME2408C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2949

Width

620mm

Height

25mm

Length

720mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is designed to meet the demanding requirements of modern electrical installations. The Eaton Front cover offers exceptional reliability and flexibility, making it an ideal solution for various applications in industrial and commercial settings. With its compact dimensions of 600x800mm and a robust construction using high-quality steel, this unit promises not only longevity but also superior performance under pressure.

Designed for flexibility
Complies with RoHS regulations for environmentally conscious operations
Compact design supports efficient use of space in installations
Lightweight build makes handling and installation straightforward

Related links