Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 110mm W, 350mm L for Use with PKZ4
- RS Stock No.:
- 258-648
- Mfr. Part No.:
- 284095 XMP430404C
- Brand:
- Eaton
Subtotal (1 unit)*
£35.88
(exc. VAT)
£43.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.88 |
*price indicative
- RS Stock No.:
- 258-648
- Mfr. Part No.:
- 284095 XMP430404C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 110mm | |
| Height | 25mm | |
| Length | 350mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | PKZ4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 110mm | ||
Height 25mm | ||
Length 350mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With PKZ4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a cutting-edge solution designed for efficiency and durability in low-voltage systems. Engineered with precision, this switchgear features a robust front cover and mounting kit tailored for horizontal use, ideal for various applications. Its compact design ensures it fits seamlessly into restricted spaces while delivering reliable performance. Certified for RoHS compliance, the xEnergy switchgear promises not only top-notch function but also adherence to environmental standards. With a combination of metal construction and a sleek grey finish, it complements any setting while providing unmatched resilience. The product is backed by rigorous testing and certifications, reinforcing Eaton's commitment to quality and innovation in the electrical industry.
Designed for easy installation with a horizontal mounting kit
Compact dimensions allow for versatile application in constrained spaces
Certifications affirm its reliability and adherence to safety standards
Durable metal construction enhances longevity and performance
Sleek grey aesthetic adds a professional touch to any installation
RoHS compliance ensures environmental responsibility in manufacturing
Compact dimensions allow for versatile application in constrained spaces
Certifications affirm its reliability and adherence to safety standards
Durable metal construction enhances longevity and performance
Sleek grey aesthetic adds a professional touch to any installation
RoHS compliance ensures environmental responsibility in manufacturing
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 110mm W, 520mm L for Use with PKZ4
- Eaton 2839 Series RAL 7035 Metal Cover 110mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 310mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
