Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 520mm W, 620mm L for Use with NZM2
- RS Stock No.:
- 259-781
- Mfr. Part No.:
- 284021 XMN232406CV
- Brand:
- Eaton
Subtotal (1 unit)*
£77.21
(exc. VAT)
£92.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.21 |
*price indicative
- RS Stock No.:
- 259-781
- Mfr. Part No.:
- 284021 XMN232406CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 520mm | |
| Height | 25mm | |
| Length | 620mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 520mm | ||
Height 25mm | ||
Length 620mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover stands out as a prime solution for low-voltage applications, specifically engineered to cater to the needs of modern electrical systems. Designed with versatility in mind, this model combines robust construction with practical functionality, making it an ideal choice for diverse mounting positions.
Complies with RoHS standards for environmentally responsible use
Sleek grey finish offers a modern look that blends seamlessly with existing systems
Lightweight construction allows for effortless handling and setup
Sleek grey finish offers a modern look that blends seamlessly with existing systems
Lightweight construction allows for effortless handling and setup
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 160mm W, 520mm L for Use with NZM1
