Eaton 2840 Series Stainless Steel Mounting Plate, 30mm H, 320mm W, 520mm L for Use with NZM1
- RS Stock No.:
- 258-623
- Mfr. Part No.:
- 284002 XMN131206MV
- Brand:
- Eaton
Subtotal (1 unit)*
£76.87
(exc. VAT)
£92.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.87 |
*price indicative
- RS Stock No.:
- 258-623
- Mfr. Part No.:
- 284002 XMN131206MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 320mm | |
| Height | 30mm | |
| Length | 520mm | |
| Material | Stainless Steel | |
| For Use With | NZM1 | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 320mm | ||
Height 30mm | ||
Length 520mm | ||
Material Stainless Steel | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is designed with precision to meet the needs of modern electrical installations. Built from high-quality stainless steel and engineered for durability, it offers a robust solution for load distribution and management. With its versatile mounting options and compact design of 300mm in height and 600mm in width, this mounting plate is perfect for both new builds and retrofitting existing systems.
RoHS compliant
Designed for easy installation with comprehensive mounting options
Lightweight design facilitates hassle free handling
Supports integration into various enclosure systems
Designed for easy installation with comprehensive mounting options
Lightweight design facilitates hassle free handling
Supports integration into various enclosure systems
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series Metal Mounting Plate 320mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 260mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series Steel Mounting Plate 320mm W, 600mm L for Use with NZM4
