Eaton 2839 Series Galvanised Steel Mounting Plate, 20mm H, 298mm W, 486mm L for Use with GS00

Subtotal (1 unit)*

£59.18

(exc. VAT)

£71.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.18

*price indicative

RS Stock No.:
259-767
Mfr. Part No.:
283952 XMG031206MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2839

Width

298mm

Height

20mm

Length

486mm

Material

Galvanised Steel

For Use With

GS00

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate, designed for robustness and reliability in low-voltage applications. Featuring a mounting plate and kit, it is tailored for vertical installation in three-pole configurations, making it suitable for a variety of setups. Constructed from durable steel and finished with a galvanised surface, this component ensures longevity and optimal performance under demanding conditions.

Compact dimensions facilitate integration into various systems
Efficient design optimises space utilization
RoHS compliant for environmentally responsible use
Supports a wide range of applications in low voltage environments

Related links