Einhell PXC 1.141 m 4504216 18 V
- RS Stock No.:
- 889-261
- Mfr. Part No.:
- 4504216
- Brand:
- Einhell
Subtotal (1 unit)*
£185.95
(exc. VAT)
£223.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.95 |
*price indicative
- RS Stock No.:
- 889-261
- Mfr. Part No.:
- 4504216
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Band Saw | |
| Speed | 120rpm | |
| Motor Type | Brushed | |
| Power Rating | 18V | |
| Battery Voltage | 18V | |
| Series | PXC | |
| Weight | 5.5kg | |
| Cutting Capacity - Square/Rectangular | 115 mm x 127 mm | |
| Blade Length | 1.141m | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Band Saw | ||
Speed 120rpm | ||
Motor Type Brushed | ||
Power Rating 18V | ||
Battery Voltage 18V | ||
Series PXC | ||
Weight 5.5kg | ||
Cutting Capacity - Square/Rectangular 115 mm x 127 mm | ||
Blade Length 1.141m | ||
- COO (Country of Origin):
- CN
The Einhell Cordless band saw is a versatile tool designed for efficient cutting tasks. It operates within the Power X-Change family, offering a powerful and flexible solution for various applications.
A member of the Power X-Change family
Spark-free cutting of metal ensures maximum safety
Flexible design allows use in tight spaces
Related links
- Einhell PXC 2 Ah 4326315 18 V
- Einhell PXC 2.5 Ah 4326310 18 V
- Einhell PXC 4331100 89 mm 18 V 2500rpm
- Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- Einhell PXC 4350800 125 mm 36 V 5400rpm
- Einhell PXC 4300880 36 V 210 mm 3800rpm
- Einhell PXC 4301190 115 mm Brushed
