Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- RS Stock No.:
- 889-245
- Mfr. Part No.:
- 4321265
- Brand:
- Einhell
Subtotal (1 unit)*
£132.95
(exc. VAT)
£159.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.95 |
*price indicative
- RS Stock No.:
- 889-245
- Mfr. Part No.:
- 4321265
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Cutting Depth | 135mm | |
| Number of Batteries | 0 | |
| Weight | 1.96kg | |
| Battery Voltage | 18V | |
| Series | PXC | |
| Maximum Cutting Angle | 45° | |
| Strokes Per Minute | 3500spm | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Cutting Depth 135mm | ||
Number of Batteries 0 | ||
Weight 1.96kg | ||
Battery Voltage 18V | ||
Series PXC | ||
Maximum Cutting Angle 45° | ||
Strokes Per Minute 3500spm | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless jigsaw offers outstanding performance for intricate cuts with its brushless motor, delivering both power and longevity. Designed for ease of use, it features Advanced controls and an ergonomic handle for versatile applications.
Member of the Power X-Change family, requiring 1x 18 V battery
Brushless motor ensures higher efficiency and extended runtime
10-year motor warranty available upon registration
Related links
- Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- Einhell PXC 4331100 89 mm 18 V 2500rpm
- Makita LXT DJV184Z Cordless 135 mm 45 °
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV185Z Cordless 135 mm 45 °
- Makita XGT JV002G Cordless 135 mm 45 °
- Makita LXT DJV181Z Cordless 135 mm 45 °
- Makita XGT JV001G Cordless 135 mm 45 °
