Einhell PXC 4331100 89 mm 18 V 2500rpm
- RS Stock No.:
- 889-248
- Mfr. Part No.:
- 4331100
- Brand:
- Einhell
Subtotal (1 unit)*
£96.95
(exc. VAT)
£116.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.95 |
*price indicative
- RS Stock No.:
- 889-248
- Mfr. Part No.:
- 4331100
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Circular Saw | |
| Speed | 2500rpm | |
| Power Rating | 18V | |
| Blade Diameter | 89mm | |
| Cutting Depth | 28mm | |
| Number of Batteries | 0 | |
| Series | PXC | |
| Battery Voltage | 18V | |
| Weight | 1.77kg | |
| Maximum Cutting Depth 90° | 28mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Circular Saw | ||
Speed 2500rpm | ||
Power Rating 18V | ||
Blade Diameter 89mm | ||
Cutting Depth 28mm | ||
Number of Batteries 0 | ||
Series PXC | ||
Battery Voltage 18V | ||
Weight 1.77kg | ||
Maximum Cutting Depth 90° 28mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless handheld circular saw is a Compact and lightweight tool designed for easy handling, providing a comfortable user experience.
Tool-free cutting depth adjustment for convenience
Aluminium saw table offers high stability
Spindle lock enables simple blade changes
Carbide saw blade ensures precision cuts
Maximum cutting depth of 28 mm using 89 mm blade
Dust extraction adapter keeps the workspace tidy
Parallel stop facilitates accurate cutting
Compatible with Power X-Change battery system
Lightweight design improves manoeuvrability
Related links
- Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- Einhell PXC 2 Ah 4326315 18 V
- Einhell PXC 1.141 m 4504216 18 V
- Einhell PXC 2.5 Ah 4326310 18 V
- Einhell PXC Metal 18 V Cordless 18 V 10 mm 45 nm 1100rpm
- Einhell PXC 4350800 125 mm 36 V 5400rpm
- Einhell PXC 4300880 36 V 210 mm 3800rpm
