Einhell PXC Metal 18 V Cordless Angle Drill 18 V 10 mm 45 nm 1100rpm
- RS Stock No.:
- 889-275
- Mfr. Part No.:
- 4514290
- Brand:
- Einhell
Subtotal (1 unit)*
£61.95
(exc. VAT)
£74.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.95 |
*price indicative
- RS Stock No.:
- 889-275
- Mfr. Part No.:
- 4514290
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Angle Drill | |
| Torque Rating | 45nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Soft Grip | |
| Series | PXC | |
| Chuck Size | 10mm | |
| Chuck Type | Metal | |
| Speed | 1100rpm | |
| Weight | 1.22kg | |
| Power Rating | 18V | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Angle Drill | ||
Torque Rating 45nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Soft Grip | ||
Series PXC | ||
Chuck Size 10mm | ||
Chuck Type Metal | ||
Speed 1100rpm | ||
Weight 1.22kg | ||
Power Rating 18V | ||
Battery Supplied No | ||
- COO (Country of Origin):
- CN
The Einhell Cordless angle drill is a Compact tool designed for efficient tightening of screws and drilling in difficult-to-access areas, featuring a rotatable battery holder for flexibility.
Member of the Power X-Change family requiring a single 18 V battery
Rotatable battery holder providing enhanced usability in tight spaces
Handy design Ideal for manoeuvring in narrow places and niches
Related links
- Einhell PXC Metal 18 V Cordless 18 V 13 mm 120 nm 2100rpm
- Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
