Bosch GSB 18V-45 Drill Driver 18 V 13 mm 45 Nm 1900rpm
- RS Stock No.:
- 269-4107
- Mfr. Part No.:
- 06019K3301
- Brand:
- Bosch
Subtotal (1 unit)*
£197.30
(exc. VAT)
£236.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.30 |
*price indicative
- RS Stock No.:
- 269-4107
- Mfr. Part No.:
- 06019K3301
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 45Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Series | GSB 18V-45 | |
| Chuck Size | 13mm | |
| Speed | 1900rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 45Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Series GSB 18V-45 | ||
Chuck Size 13mm | ||
Speed 1900rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch cordless drill that has easy handling and operation due to its lightweight compactness and just 174 mm head length. It gives solid performance with maximum torque.
8 mm maximum screw diameter
Great torque transfer
Related links
- Bosch GSB 18V-45 Cordless 18 V 13 mm 1900rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSB 18V-45 Cordless, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch GSB 18V-90 E Cordless 18 V 64 Nm 2100rpm
- Bosch GSB 18V-65 C Ergonomic Cordless 18 V 1.5 mm 64 Nm 630rpm
- Bosch GSB Cordless 1800 rpm, 460 rpm
- Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
