Bosch GSB 18V-45 Drill Driver, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
- RS Stock No.:
- 269-4108
- Mfr. Part No.:
- 06019K3305
- Brand:
- Bosch
Subtotal (1 set)*
£303.93
(exc. VAT)
£364.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | £303.93 |
*price indicative
- RS Stock No.:
- 269-4108
- Mfr. Part No.:
- 06019K3305
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 45Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Angled | |
| Battery Capacity | 3Ah | |
| Series | GSB 18V-45 | |
| Chuck Size | 1.5 to 13mm | |
| Overall Length | 174mm | |
| Speed | 500rpm | |
| Overall Height | 203mm | |
| Overall Width | 73mm | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 45Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Angled | ||
Battery Capacity 3Ah | ||
Series GSB 18V-45 | ||
Chuck Size 1.5 to 13mm | ||
Overall Length 174mm | ||
Speed 500rpm | ||
Overall Height 203mm | ||
Overall Width 73mm | ||
Weight 1kg | ||
Standards/Approvals No | ||
Plug Type Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Bosch GSB 18V-45 Series Drill Driver, 3 Ah Battery Capacity, 18V Voltage Rating - 06019K3305
This cordless drill driver by Bosch offers powerful performance with its 18V battery capacity and Li-Ion technology. It ensures efficient drilling with its brushless motor and cordless design.
Features & Benefits
• Cordless drill driver for enhanced portability
• Brushless motor technology for improved efficiency
• 18V battery capacity for long-lasting power
• Li-Ion battery type for quick charging
• GSB 18V-45 model delivers reliable performance
Applications
• Suitable for drilling tasks in electrical and mechanical industries
• Ideal for professionals in automation and electronics fields
Can it be used for heavy-duty drilling tasks?
It is suitable for various drilling applications in automation and electronic industries.
Will it provide long-lasting battery life?
The 18V battery capacity ensures extended usage without frequent recharging.
Is it compatible with EU plug outlets?
Yes, it comes with an EU plug for convenient usage.
Related links
- Bosch GSB 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 1900rpm
- Bosch GSB 18V-90 E Cordless 18 V 64 Nm 2100rpm
- Bosch GSB 18V-65 C Ergonomic Cordless 18 V 1.5 mm 64 Nm 630rpm
- Bosch GSB Cordless 1800 rpm, 460 rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
