Bosch GSB Combi Drill, Type C - EU 18 V 13 mm 200 Nm 0rpm, 1800 rpm, 460 rpm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-5761
Mfr. Part No.:
GSB 18V-65
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Combi Drill

Torque Rating

200Nm

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Battery Capacity

4Ah

Series

GSB

Chuck Size

13mm

Overall Length

202mm

Speed

0rpm, 1800rpm, 460rpm

Overall Width

78mm

Standards/Approvals

No

Overall Height

204mm

Weight

5.39kg

Plug Type

Type C - EU

COO (Country of Origin):
MY

Bosch Hammer Drill, Li-Ion Battery, Brushless Motor - GSB Series - 06019H530C


Looking for a robust solution for drilling and screwing jobs? This hammer drill from Bosch is up to the task. Its hard torque of 55Nm, soft torque of 28Nm and a two-speed full-metal gearbox give it the chops to handle heavy-duty applications. It's cordless and runs on two Li-ion batteries, so you don't have to worry about connecting it to a power source in the field. The ergonomic shape makes it easy to handle for long periods of time with minimal fatigue.

Features & Benefits


• Chuck size of 13mm accommodates a wide range of drill bits for versatility

• Brushless motor ensures minimal wear and noise for increased efficiency and reduced maintenance

Applications


• Masonry

• Construction sites

• Automotive manufacturing

• DIY projects

• Electrical repair

When should I use a hammer drill?


A hammer drill is a drill that combines rotary drilling action with a hammering action, so you should use this type of drill when you need to punch through tough surfaces such as stone or concrete. It's a valuable tool for use in construction projects, where it's used to create holes for anchors, screws or bolts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy