Einhell PXC Metal 18 V Impact Drill 18 V 13 mm 120 nm 2100rpm
- RS Stock No.:
- 889-276
- Mfr. Part No.:
- 4514310
- Brand:
- Einhell
Subtotal (1 unit)*
£128.95
(exc. VAT)
£154.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.95 |
*price indicative
- RS Stock No.:
- 889-276
- Mfr. Part No.:
- 4514310
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Torque Rating | 120nm | |
| Product Type | Impact Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Soft Grip | |
| Series | PXC | |
| Chuck Size | 13mm | |
| Chuck Type | Metal | |
| Speed | 2100rpm | |
| Power Rating | 18V | |
| Weight | 1.71kg | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Torque Rating 120nm | ||
Product Type Impact Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Soft Grip | ||
Series PXC | ||
Chuck Size 13mm | ||
Chuck Type Metal | ||
Speed 2100rpm | ||
Power Rating 18V | ||
Weight 1.71kg | ||
Battery Supplied No | ||
- COO (Country of Origin):
- CN
The Einhell Cordless impact driver delivers exceptional performance and versatility, designed to enhance your workshop experience with its powerful brushless motor, making it Ideal for heavy-duty tasks and precision work.
Brushless motor ensures increased power and extended runtime
Adjustable hard torque of 120 Nm across 21 torque stages
2-speed gearbox facilitates efficient screwing and Rapid drilling
Related links
- Einhell PXC Metal 18 V Cordless 18 V 10 mm 45 nm 1100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch GSR 18V-90 C Cordless 18 V 13 mm 64 Nm 2100rpm
- Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch 0.601.9N3 Keyless Cordless 18 V 13 in 76 nm 2100rpm
- Bosch GSB 18V-90 E Cordless 18 V 64 Nm 2100rpm
