Makita DHP Keyed 18 V Drill 18 V 13 mm 141 nm 2100rpm
- RS Stock No.:
- 866-629
- Mfr. Part No.:
- DHP492Z
- Brand:
- Makita
Subtotal (1 unit)*
£237.04
(exc. VAT)
£284.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.04 |
*price indicative
- RS Stock No.:
- 866-629
- Mfr. Part No.:
- DHP492Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 141nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DHP | |
| Chuck Size | 13mm | |
| Overall Length | 180mm | |
| Chuck Type | Keyed | |
| Speed | 2100rpm | |
| Overall Height | 213mm | |
| Power Rating | 18V | |
| Standards/Approvals | RoHS | |
| Overall Width | 81mm | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 141nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DHP | ||
Chuck Size 13mm | ||
Overall Length 180mm | ||
Chuck Type Keyed | ||
Speed 2100rpm | ||
Overall Height 213mm | ||
Power Rating 18V | ||
Standards/Approvals RoHS | ||
Overall Width 81mm | ||
Weight 1.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita brushless general-use impact drill excels in screw driving and drilling tasks with impressive power and efficiency. Designed for professional use, it combines Advanced technology with user-friendly features for a reliable performance.
Highly efficient and Compact design for versatile professional applications
LED light enhances visibility on worksites during low-light conditions
Battery protection system automatically prevents operation when charge is low
Electronic overload protection safeguards both the user and the drill
Related links
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 62 nm 1900rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDA Keyed 18 V Cordless 18 V 13 mm 70 nm 1400rpm


