Makita DDA Keyed 18 V Drill 18 V 13 mm 70 nm 1400rpm

Subtotal (1 unit)*

£406.73

(exc. VAT)

£488.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£406.73

*price indicative

RS Stock No.:
866-993
Mfr. Part No.:
DDA450ZK
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Torque Rating

70nm

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless DC Motor

Handle Type

D-Handle

Series

DDA

Chuck Size

13mm

Overall Length

434mm

Chuck Type

Keyed

Speed

1400rpm

Weight

3.1kg

Power Rating

18V

Standards/Approvals

RoHS

Overall Height

199mm

Overall Width

134mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita angle drill offers powerful drilling capabilities in tight spaces, designed to efficiently handle both wood and metal applications while ensuring user comfort through its Compact and lightweight structure.

Nominal battery voltage of 18 V delivers impressive power for large diameter holes

Brushless motor enhances efficiency and prolongs tool life

No load speed ranges from 0 - 450 / 1400 min-¹ for versatile drilling tasks

Twin LED lights provide optimal visibility for accurate work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy