Makita DDA Keyed 36 V Drill 36 V 13 mm 136 nm 1400rpm
- RS Stock No.:
- 866-994
- Mfr. Part No.:
- DDA460ZK
- Brand:
- Makita
Subtotal (1 unit)*
£512.94
(exc. VAT)
£615.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £512.94 |
*price indicative
- RS Stock No.:
- 866-994
- Mfr. Part No.:
- DDA460ZK
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Torque Rating | 136nm | |
| Battery Voltage | 36V | |
| Corded/Cordless | Cordless | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DDA | |
| Chuck Size | 13mm | |
| Overall Length | 434mm | |
| Chuck Type | Keyed | |
| Speed | 1400rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 134mm | |
| Power Rating | 36V | |
| Weight | 5.7kg | |
| Overall Height | 223mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Torque Rating 136nm | ||
Battery Voltage 36V | ||
Corded/Cordless Cordless | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DDA | ||
Chuck Size 13mm | ||
Overall Length 434mm | ||
Chuck Type Keyed | ||
Speed 1400rpm | ||
Standards/Approvals RoHS | ||
Overall Width 134mm | ||
Power Rating 36V | ||
Weight 5.7kg | ||
Overall Height 223mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita angle drill showcases an Advanced design for robust drilling tasks, leveraging a brushless motor to deliver powerful performance in heavy-duty applications.
Brushless motor promotes efficiency and longevity
Two-speed gearing allows for versatile operation in light and heavy-duty tasks
Maximum torque of 136 Nm ensures effective drilling through tough materials
Integrated LED light illuminates the work area for enhanced visibility
Related links
- Makita DDA Keyed 18 V Cordless 18 V 13 mm 70 nm 1400rpm
- Makita DA Keyed 40 V Cordless 40 V 13 mm 136 nm 1500rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DTP Keyed 18 V Cordless 36 V 24 mm 980rpm


