Makita DDF Keyed 18 V Drill 18 V 13 mm 91 nm 2000rpm

Subtotal (1 unit)*

£212.43

(exc. VAT)

£254.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.43

*price indicative

RS Stock No.:
866-996
Mfr. Part No.:
DDF458Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Torque Rating

91nm

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless DC Motor

Handle Type

D-Handle

Series

DDF

Chuck Size

13mm

Chuck Type

Keyed

Overall Length

225mm

Speed

2000rpm

Overall Height

259mm

Power Rating

18V

Weight

2.3kg

Overall Width

79mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita drill driver is a rugged tool designed for heavy-duty use, featuring two speed ranges for effective screw driving and drilling. Its high-performance capabilities make it an Ideal choice for professional applications requiring significant power and torque.

Nominal battery voltage of 18 V for reliable performance

Extreme Protection Technology provides improved dust and water resistance

Battery level indicator alerts users to low power

Battery protection system automatically shuts down when the battery is low

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy