Makita DDF Keyed 18 V Drill 18 V 13 mm 65 nm 1800rpm

Subtotal (1 unit)*

£95.86

(exc. VAT)

£115.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.86

*price indicative

RS Stock No.:
867-000
Mfr. Part No.:
DDF490Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Torque Rating

65nm

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

D-Handle

Motor Type

Brushless DC Motor

Series

DDF

Chuck Size

13mm

Chuck Type

Keyed

Overall Length

170mm

Speed

1800rpm

Standards/Approvals

RoHS

Overall Width

81mm

Power Rating

18V

Overall Height

213mm

Weight

1.3kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita drill driver offers exceptional performance with its brushless motor and 18V LXT power, designed for effective drilling and driving tasks.

Brushless motor ensures enhanced efficiency and torque delivery

Nominal battery voltage of 18 V allows for added versatility

Mechanical 2-speed settings cater to various applications

Electric brake improves safety and overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy