Makita DDF Keyed 18 V Drill 18 V 13 mm 54 nm 2000rpm

Subtotal (1 unit)*

£187.83

(exc. VAT)

£225.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.83

*price indicative

RS Stock No.:
866-997
Mfr. Part No.:
DDF484Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Torque Rating

54nm

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless DC Motor

Handle Type

D-Handle

Series

DDF

Chuck Size

13mm

Overall Length

172mm

Chuck Type

Keyed

Speed

2000rpm

Standards/Approvals

RoHS

Overall Width

79mm

Power Rating

18V

Weight

1.5kg

Overall Height

261mm

RoHS Status: Exempt

The Makita brushless drill driver delivers exceptional performance for screw driving and drilling tasks. With its dual-speed range, it's designed for efficiency and versatility in professional applications.

Powerful brushless motor provides high efficiency and performance

Two speed ranges are perfect for both screw driving and drilling

Delivers a maximum torque of 54 Nm, Ideal for demanding tasks

Integrated LED light enhances visibility in low-light working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy