Makita DDF Keyed 18 V Drill 18 V 13 mm 73 nm 1800rpm
- RS Stock No.:
- 866-999
- Mfr. Part No.:
- DDF489Z
- Brand:
- Makita
Subtotal (1 unit)*
£215.03
(exc. VAT)
£258.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.03 |
*price indicative
- RS Stock No.:
- 866-999
- Mfr. Part No.:
- DDF489Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 73nm | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DDF | |
| Chuck Size | 13mm | |
| Overall Length | 174mm | |
| Chuck Type | Keyed | |
| Speed | 1800rpm | |
| Power Rating | 18V | |
| Weight | 1.5kg | |
| Overall Height | 213mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 73nm | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DDF | ||
Chuck Size 13mm | ||
Overall Length 174mm | ||
Chuck Type Keyed | ||
Speed 1800rpm | ||
Power Rating 18V | ||
Weight 1.5kg | ||
Overall Height 213mm | ||
Standards/Approvals RoHS | ||
Overall Width 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita driver drill delivers exceptional performance and versatility, Ideal for a wide range of drilling tasks with its robust brushless motor and user-friendly features.
Powered by an 18V LXT Li-Ion battery for maximum efficiency
Excellent drilling capacity in 2x timber with up to a 1 inch ship auger bit
Robust keyless drill chuck ensures easy bit installation
Mechanical 2-speed gearing accommodates both heavy duty and light duty applications
Related links
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 65 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 50 nm 1900rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 91 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 54 nm 2000rpm
- Makita DDF Keyed 18 V Cordless 18 V 6.35 mm 40 nm 1700rpm
- Makita DHP Keyed 18 V Cordless 36 V 13 mm 150 nm 1800rpm


