Makita DHR Keyed 18 V Drill 18 V 18 mm 1100rpm

Subtotal (1 unit)*

£230.56

(exc. VAT)

£276.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.56

*price indicative

RS Stock No.:
866-632
Mfr. Part No.:
DHR183Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless DC Motor

Handle Type

D-Handle

Series

DHR

Chuck Size

18mm

Chuck Type

Keyed

Overall Length

288mm

Speed

1100rpm

Standards/Approvals

RoHS

Overall Width

86mm

Power Rating

18V

Weight

1.8kg

Overall Height

195mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita rotary hammer provides powerful precision for drilling through concrete, wood, and steel, making it an essential tool for professionals and DIY enthusiasts alike.

Cordless design powered by an 18V LXT Li-Ion battery for maximum convenience

Two operation modes: Rotation only and Rotation with Hammering, catering to diverse tasks

Variable and constant speed control for enhanced versatility during operation

Electric brake improves safety by immediately stopping the tool when necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy