Makita DHR Keyed 18 V Drill 18 V 17 mm 680rpm

Subtotal (1 unit)*

£215.03

(exc. VAT)

£258.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.03

*price indicative

RS Stock No.:
866-630
Mfr. Part No.:
DHR171Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

D-Handle

Motor Type

Brushless DC Motor

Series

DHR

Chuck Size

17mm

Chuck Type

Keyed

Overall Length

273mm

Speed

680rpm

Power Rating

18V

Overall Height

194mm

Overall Width

86mm

Weight

2.1kg

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita rotary hammer is a compact, brushless tool designed for impact and unstressed drilling, featuring an anti-vibration handle for enhanced user comfort during operation.

Nominal battery voltage of 18 V ensures consistent performance

Brushless motor technology minimises maintenance and extends tool life

2-mode operation offers versatility with 'Rotation Only' or 'Hammering with Rotation'

Vibration-absorbing handle promotes comfortable use, reducing operator fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy