Makita DHR Keyed 18 V Drill 18 V 18 mm 1350rpm

Subtotal (1 unit)*

£314.77

(exc. VAT)

£377.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£314.77

*price indicative

RS Stock No.:
866-631
Mfr. Part No.:
DHR182ZJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

D-Handle

Motor Type

Brushless DC Motor

Series

DHR

Chuck Size

18mm

Chuck Type

Keyed

Overall Length

301mm

Speed

1350rpm

Overall Height

285mm

Weight

2.4kg

Power Rating

18V

Overall Width

82mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Makita rotary hammer is a lightweight and powerful tool designed for professional use, featuring Advanced vibration absorption and versatile drilling capabilities for various applications.

Brushless maintenance-free motor ensures long-lasting performance

Three operational modes support versatile applications: rotation only, hammering with rotation, and hammering only

Lightweight design enhances user comfort during prolonged use

LED light illuminates the work area for improved visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy