Makita DHR Keyed 18 V Drill 18 V 13 mm 1100rpm
- RS Stock No.:
- 866-633
- Mfr. Part No.:
- DHR241Z
- Brand:
- Makita
Subtotal (1 unit)*
£235.74
(exc. VAT)
£282.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.74 |
*price indicative
- RS Stock No.:
- 866-633
- Mfr. Part No.:
- DHR241Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DHR | |
| Chuck Size | 13mm | |
| Overall Length | 471mm | |
| Chuck Type | Keyed | |
| Speed | 1100rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 84mm | |
| Overall Height | 219mm | |
| Power Rating | 18V | |
| Weight | 3.5kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DHR | ||
Chuck Size 13mm | ||
Overall Length 471mm | ||
Chuck Type Keyed | ||
Speed 1100rpm | ||
Standards/Approvals RoHS | ||
Overall Width 84mm | ||
Overall Height 219mm | ||
Power Rating 18V | ||
Weight 3.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer offers a powerful and versatile solution for various drilling tasks. Designed with Advanced features, it efficiently handles impact and unstressed drilling, coupled with chipping functionality for improved productivity.
18 V nominal battery voltage ensures robust performance
Three-mode operation for maximum versatility in applications
One-touch sliding chuck enables quick and easy bit changes
Reversing switch allows for flexible operation
Related links
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 17 mm 680rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1350rpm
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 73 nm 1800rpm


