Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- RS Stock No.:
- 889-244
- Mfr. Part No.:
- 4321260
- Brand:
- Einhell
Subtotal (1 unit)*
£122.95
(exc. VAT)
£147.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.95 |
*price indicative
- RS Stock No.:
- 889-244
- Mfr. Part No.:
- 4321260
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Cutting Depth | 135mm | |
| Number of Batteries | 0 | |
| Weight | 2.19kg | |
| Battery Voltage | 18V | |
| Series | PXC | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Cutting Depth 135mm | ||
Number of Batteries 0 | ||
Weight 2.19kg | ||
Battery Voltage 18V | ||
Series PXC | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Stroke Length 26mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless jigsaw delivers exceptional cutting performance with a brushless motor designed for extended runtime and precision. Perfect for various materials, it's an essential tool for DIY enthusiasts and professionals alike.
Brushless motor provides enhanced power and longevity
Smooth operation ensures precision in every cut
Pendulum stroke function allows for Faster cutting
Related links
- Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- Einhell PXC 4331100 89 mm 18 V 2500rpm
- Einhell PXC Metal 18 V Cordless 18 V 10 mm 45 nm 1100rpm
- Makita LXT DJV184Z Cordless 135 mm 45 °
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV185Z Cordless 135 mm 45 °
- Makita LXT DJV181Z Cordless 135 mm 45 °
- Einhell PXC 2 Ah 4326315 18 V
