Makita LXT DJV185Z Cordless Cordless Jigsaw, 135 mm, 45 °

Subtotal (1 unit)*

£186.54

(exc. VAT)

£223.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.54

*price indicative

RS Stock No.:
867-022
Mfr. Part No.:
DJV185Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

135mm

Overall Length

259mm

Battery Voltage

18V

Series

LXT

Weight

2.3kg

Strokes Per Minute

3000spm

Maximum Cutting Angle

45°

Overall Height

183mm

Overall Width

77mm

Stroke Length

23mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless jig saw offers precision cutting and versatility, designed to handle a variety of materials with ease. Its ergonomic barrel handle enhances user comfort during extended operation.

Powered by an 18V LXT Li-Ion battery for Cordless convenience

Features three orbital settings and variable speed control for tailored cutting

Tool-less blade clamp simplifies blade changes for increased efficiency

Equipped with a brushless motor for enhanced power and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy