Makita LXT DJV184Z Cordless 135 mm 45 °

Subtotal (1 unit)*

£186.54

(exc. VAT)

£223.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.54

*price indicative

RS Stock No.:
867-021
Mfr. Part No.:
DJV184Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

135mm

Overall Length

259mm

Weight

2.4kg

Battery Voltage

18V

Series

LXT

Strokes Per Minute

3000spm

Maximum Cutting Angle

45°

Overall Height

205mm

Overall Width

77mm

Stroke Length

23mm

RoHS Status: Exempt

The Makita brushless jigsaw is designed for precision cutting across various materials, utilising tool-less blade change for enhanced productivity.

Efficient brushless motor provides long life and maintenance-free operation

Adjustable engine speed ranges from 0 to 3000 min-¹ for material-specific performance

Three orbital settings and straight cutting enhance versatility for different tasks

23 mm stroke length facilitates Rapid cutting in multiple materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy