Makita LXT DJV182Z Cordless Cordless Jigsaw, 135 mm, 45 °

Subtotal (1 unit)*

£257.66

(exc. VAT)

£309.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.66

*price indicative

RS Stock No.:
867-020
Mfr. Part No.:
DJV182Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Jigsaw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

135mm

Overall Length

266mm

Weight

2.7kg

Series

LXT

Battery Voltage

18V

Strokes Per Minute

3500spm

Maximum Cutting Angle

45°

Overall Width

77mm

Overall Height

208mm

Stroke Length

26mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Makita jigsaw is an efficient brushless tool designed for precise cutting in various materials. Offering adjustable speed settings, it ensures optimal performance tailored to your project requirements.

Brushless maintenance-free motor for longevity

Tool-less blade change for quick and easy blade swapping

Three-stage pendulum action enhances cutting efficiency

Adjustable engine speed between 800 and 3,500 min-¹ caters to material needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy