Einhell PXC 2 Ah 4326315 18 V
- RS Stock No.:
- 889-247
- Mfr. Part No.:
- 4326315
- Brand:
- Einhell
Subtotal (1 unit)*
£66.95
(exc. VAT)
£80.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.95 |
*price indicative
- RS Stock No.:
- 889-247
- Mfr. Part No.:
- 4326315
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Saw | |
| Motor Type | Brushed | |
| Power Rating | 18V | |
| Battery Voltage | 18V | |
| Series | PXC | |
| Weight | 1.13kg | |
| Battery Capacity | 2Ah | |
| Strokes Per Minute | 3000spm | |
| Stroke Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Saw | ||
Motor Type Brushed | ||
Power Rating 18V | ||
Battery Voltage 18V | ||
Series PXC | ||
Weight 1.13kg | ||
Battery Capacity 2Ah | ||
Strokes Per Minute 3000spm | ||
Stroke Length 13mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless all purpose saw offers a lightweight and handy design, making it Ideal for flexible use in various environments, including homes and gardens. Its ergonomic structure ensures comfortable operation.
Part of the Power X-Change family, requiring 1 x 18 V battery
Tool-free blade change for quick and efficient use
Compact design enhances handling and manoeuvrability
Related links
- Einhell PXC 2.5 Ah 4326310 18 V
- Einhell PXC 1.141 m 4504216 18 V
- Einhell PXC 4331100 89 mm 18 V 2500rpm
- Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- Einhell PXC 4300880 36 V 210 mm 3800rpm
- Einhell PXC 4350800 125 mm 36 V 5400rpm
- Einhell PXC 4301190 115 mm Brushed
