Einhell PXC 4301190 115 mm Brushed
- RS Stock No.:
- 889-243
- Mfr. Part No.:
- 4301190
- Brand:
- Einhell
Subtotal (1 unit)*
£103.95
(exc. VAT)
£124.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.95 |
*price indicative
- RS Stock No.:
- 889-243
- Mfr. Part No.:
- 4301190
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Multicutter | |
| Arbor Diameter | 22.2mm | |
| Motor Type | Brushed | |
| Blade Diameter | 115mm | |
| Number of Batteries | 0 | |
| Weight | 3.5kg | |
| Battery Voltage | 18V | |
| Series | PXC | |
| Maximum Cutting Depth 90° | 24mm | |
| Standards/Approvals | GS mark | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Multicutter | ||
Arbor Diameter 22.2mm | ||
Motor Type Brushed | ||
Blade Diameter 115mm | ||
Number of Batteries 0 | ||
Weight 3.5kg | ||
Battery Voltage 18V | ||
Series PXC | ||
Maximum Cutting Depth 90° 24mm | ||
Standards/Approvals GS mark | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Tile cutting machine delivers precision and portability for various cutting tasks. Its lightweight design and the power of a rechargeable battery make it Ideal for flexible use in varied environments.
A member of the Power X-Change family
Flexible use everywhere due to battery motor and low weight
Tilting table with angle scale for enhanced accuracy
