Einhell PXC 4300880 36 V 210 mm 3800rpm
- RS Stock No.:
- 889-242
- Mfr. Part No.:
- 4300880
- Brand:
- Einhell
Subtotal (1 unit)*
£240.95
(exc. VAT)
£289.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.95 |
*price indicative
- RS Stock No.:
- 889-242
- Mfr. Part No.:
- 4300880
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Saw | |
| Speed | 3800rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 210mm | |
| Power Rating | 36V | |
| Number of Batteries | 0 | |
| Series | PXC | |
| Weight | 12.57kg | |
| Battery Capacity | 2.5Ah | |
| Mitre Angle | 47° Left and Right | |
| Bevel Angle | 45 ° | |
| Maximum Cutting Depth 45° - Mitre | 65mm | |
| Maximum Cutting Depth 45° - Bevel | 35mm | |
| Standards/Approvals | GS mark | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Saw | ||
Speed 3800rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 210mm | ||
Power Rating 36V | ||
Number of Batteries 0 | ||
Series PXC | ||
Weight 12.57kg | ||
Battery Capacity 2.5Ah | ||
Mitre Angle 47° Left and Right | ||
Bevel Angle 45 ° | ||
Maximum Cutting Depth 45° - Mitre 65mm | ||
Maximum Cutting Depth 45° - Bevel 35mm | ||
Standards/Approvals GS mark | ||
- COO (Country of Origin):
- CN
The Einhell Cordless sliding mitre saw offers powerful, cable-free operation enhanced by precision engineering. It designed for effortless cutting, boasting Advanced features that cater to a variety of woodworking tasks with ease.
Member of the Power X-Change family for compatible battery use
Smooth drag function allows for cutting wide workpieces effortlessly
Turntable features precise angle settings for accurate angular cuts
