Einhell PXC 2.5 Ah 4326310 18 V
- RS Stock No.:
- 889-246
- Mfr. Part No.:
- 4326310
- Brand:
- Einhell
Subtotal (1 unit)*
£105.95
(exc. VAT)
£127.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.95 |
*price indicative
- RS Stock No.:
- 889-246
- Mfr. Part No.:
- 4326310
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Series | PXC | |
| Weight | 2.06kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 2.5Ah | |
| Strokes Per Minute | 2500spm | |
| Stroke Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Saw | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Series PXC | ||
Weight 2.06kg | ||
Battery Voltage 18V | ||
Battery Capacity 2.5Ah | ||
Strokes Per Minute 2500spm | ||
Stroke Length 28mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless reciprocating saw offers exceptional versatility and power for diverse cutting tasks, making it essential for any DIY enthusiast looking to enhance their toolkit.
A member of the Power X-Change family
Brushless motor provides increased power and longer run time
Motor comes with a 10-year warranty after registration
Related links
- Einhell PXC 2 Ah 4326315 18 V
- Einhell PXC 1.141 m 4504216 18 V
- Einhell PXC 4331100 89 mm 18 V 2500rpm
- Einhell PXC 4321260 Cordless 135 mm 18 V 45 °
- Einhell PXC 4321265 Cordless 135 mm 18 V 45 °
- Einhell PXC 4300880 36 V 210 mm 3800rpm
- Einhell PXC 4350800 125 mm 36 V 5400rpm
- Einhell PXC 4301190 115 mm Brushed
