Einhell PXC 4350800 125 mm 36 V 5400rpm
- RS Stock No.:
- 889-252
- Mfr. Part No.:
- 4350800
- Brand:
- Einhell
Subtotal (1 unit)*
£278.95
(exc. VAT)
£334.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.95 |
*price indicative
- RS Stock No.:
- 889-252
- Mfr. Part No.:
- 4350800
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Wall Scraper | |
| Speed | 5400rpm | |
| Motor Type | Brushless | |
| Power Rating | 36V | |
| Blade Diameter | 125mm | |
| Cutting Depth | 30mm | |
| Number of Batteries | 0 | |
| Battery Voltage | 36V | |
| Weight | 4.19kg | |
| Series | PXC | |
| Maximum Cutting Depth 90° | 30mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Wall Scraper | ||
Speed 5400rpm | ||
Motor Type Brushless | ||
Power Rating 36V | ||
Blade Diameter 125mm | ||
Cutting Depth 30mm | ||
Number of Batteries 0 | ||
Battery Voltage 36V | ||
Weight 4.19kg | ||
Series PXC | ||
Maximum Cutting Depth 90° 30mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless wall chaser is an Advanced tool designed for precise cuts and grooves. It operates efficiently with two 18V batteries, utilizing a brushless motor for outstanding performance and extended runtimes.
Member of the Power X-Change family, requiring 2 x 18V batteries
Brushless motor provides enhanced power and longer operating times
10-year motor warranty available upon online registration
