Einhell 4331 4331210 190 mm 3800rpm
- RS Stock No.:
- 889-249
- Mfr. Part No.:
- 4331210
- Brand:
- Einhell
Subtotal (1 unit)*
£154.95
(exc. VAT)
£185.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.95 |
*price indicative
- RS Stock No.:
- 889-249
- Mfr. Part No.:
- 4331210
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Circular Saw | |
| Speed | 3800rpm | |
| Arbor Diameter | 20mm | |
| Motor Type | Brushless | |
| Blade Diameter | 190mm | |
| Cutting Depth | 65mm | |
| Number of Batteries | 0 | |
| Overall Length | 351mm | |
| Series | 4331 | |
| Battery Voltage | 18V dc | |
| Weight | 2.92kg | |
| Maximum Cutting Depth 45° | 45mm | |
| Blade Side | Right | |
| Maximum Cutting Depth 90° | 90mm | |
| Overall Width | 219mm | |
| Standards/Approvals | No | |
| Overall Height | 326mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Circular Saw | ||
Speed 3800rpm | ||
Arbor Diameter 20mm | ||
Motor Type Brushless | ||
Blade Diameter 190mm | ||
Cutting Depth 65mm | ||
Number of Batteries 0 | ||
Overall Length 351mm | ||
Series 4331 | ||
Battery Voltage 18V dc | ||
Weight 2.92kg | ||
Maximum Cutting Depth 45° 45mm | ||
Blade Side Right | ||
Maximum Cutting Depth 90° 90mm | ||
Overall Width 219mm | ||
Standards/Approvals No | ||
Overall Height 326mm | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Circular Saw features a brushless motor to deliver more power and prolonged operation. The high-quality aluminium baseplate and large handle ensure tireless working in any workshop environment.
Easy adjustment of cutting depth and tilt angle without tools
High-quality LED provides optimum illumination of the cutting area
Spindle lock allows easy changing of the high-grade carbide saw blade
Accommodates saw blades with 20mm and 30mm bore diameter
