Einhell 4340 4340490 250 mm, 240V
- RS Stock No.:
- 889-250
- Mfr. Part No.:
- 4340490
- Brand:
- Einhell
Subtotal (1 unit)*
£157.95
(exc. VAT)
£189.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.95 |
*price indicative
- RS Stock No.:
- 889-250
- Mfr. Part No.:
- 4340490
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Saw | |
| Speed | 5000rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 250mm | |
| Voltage | 240V | |
| Overall Length | 711mm | |
| Weight | 19.24kg | |
| Series | 4340 | |
| Maximum Cutting Depth 90° | 85mm | |
| Maximum Cutting Depth 45° | 65mm | |
| Standards/Approvals | No | |
| Overall Height | 850mm | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Saw | ||
Speed 5000rpm | ||
Motor Type Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 250mm | ||
Voltage 240V | ||
Overall Length 711mm | ||
Weight 19.24kg | ||
Series 4340 | ||
Maximum Cutting Depth 90° 85mm | ||
Maximum Cutting Depth 45° 65mm | ||
Standards/Approvals No | ||
Overall Height 850mm | ||
- COO (Country of Origin):
- CN
The Einhell Table Saw features a table width extension on the left and right sides for wide workpieces. This stable tool includes a chip extractor connection at the housing and the saw blade cover.
Improved stable parallel stop ensures EXACT cuts
Two in one saw blade adjustment manages height and angle with one hand
Cross stop with angle scale from Plus to minus 60 degrees enables simple mitre cuts
