DeWALT DWS727 250 mm, 240V

Subtotal (1 unit)*

£814.06

(exc. VAT)

£976.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£814.06

*price indicative

RS Stock No.:
192-9440
Mfr. Part No.:
DWS727-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Speed

4300rpm

Motor Type

Brushed

Arbor Diameter

30mm

Blade Diameter

250mm

Overall Length

770mm

Voltage

240V

Series

DWS727

Weight

23kg

Bevel Angle

49° Left and Right

Mitre Angle

50° L, 60° R

Standards/Approvals

No

COO (Country of Origin):
IT
The DEWALT 240V 250mm double bevel slide mitre saw with XPS engineered for repeatable accuracy with dual horizontal rails and a stainless steel detent plate with common angles at 0, 15, 22.5, 31.6, 35.3 and 45 degrees, the 1675 watt motor also offers a maximum cutting capacity of 305 x 76mm. Other features include XPS crosscut positioning system for the ultimate in accuracy and visibility with no calibration needed and machined side handles for increased portability on site.

Cam action mitre lock function allowing the user to quickly adjust angles

Compact and lightweight design characteristics

innovative grooving stop allows the adjustment of the cutting depth for grooving and rebating applications

A large dual sliding fence gives maximum support in large material cuts at any angle or combination of angles

Linear horizontal rails utilise bronze guides to provide maximum precision

Quick release bevel setting provides accurate and simple setting of bevel angles up to 48° left and right

AIRLOCK compatible dust extraction improves cut line visibility and provides cleaner and safer jobsites

Wireless Tool Control allows automatic wireless connection to DCV586 extractor

Tool Connect tag ready (tag not supplied)

XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the work piece for increased productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy