DeWALT DCS691 DCS691X2 230 mm Saw

Subtotal (1 unit)*

£1,044.12

(exc. VAT)

£1,252.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,044.12

*price indicative

RS Stock No.:
267-1542
Mfr. Part No.:
DCS691X2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Saw

Motor Type

Brushless

Arbor Diameter

22.2mm

Blade Diameter

230mm

Series

DCS691

Standards/Approvals

No

COO (Country of Origin):
CN
The DeWALT XR flexvolt cut off saw bare unit has rotatable guard which gives 5 position for improved visibility when cutting in tight spots. All metal drivetrain for superior durability and efficiency. It has enlarged, latched battery box that allows tool to seal out airborne dust and water. It is compatible with DCB549 15Ah battery and its dual sided water delivery system for superior dust management when cutting concrete. Heavy load indicator provides user feedback during demanding applications without stopping them short of completion.

54V enables corded performance from a cordless tool

Durable high power brushless motor

New wireless tool functionality included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy