Milwaukee 2-Piece Impact Set, 2.5 mm Max, HSS-G Bits
- RS Stock No.:
- 858-715
- Mfr. Part No.:
- 48894704
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.83 |
*price indicative
- RS Stock No.:
- 858-715
- Mfr. Part No.:
- 48894704
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drill Bit Type | Impact | |
| Material | HSS-G | |
| Number of Pieces | 2 | |
| Maximum Size | 2.5 mm | |
| Standards/Approvals | No | |
| Set Contents | 2 x 2.5 mm Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drill Bit Type Impact | ||
Material HSS-G | ||
Number of Pieces 2 | ||
Maximum Size 2.5 mm | ||
Standards/Approvals No | ||
Set Contents 2 x 2.5 mm Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is a precision-engineered accessory designed for fast and effective drilling in metal, featuring Advanced materials and innovative design elements.
Impact rated drill bit features a ¼ inch hex shank optimised for use with impact drivers
Titanium Nitride coating enhances heat distribution for prolonged use in high-speed applications
QUAD EDGE Tip combines a 135° split point with four cutting edges for fast, accurate drilling
Related links
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
