Milwaukee 2-Piece Impact Set for Metal, 2 mm Max, Titanium Nitride Bits

Subtotal (1 pack of 2 units)*

£1.66

(exc. VAT)

£1.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.66£0.83

*price indicative

RS Stock No.:
858-713
Mfr. Part No.:
48894703
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit

Drilling Application

Metal

Drill Bit Type

Impact

Material

Titanium Nitride

Number of Pieces

2

Maximum Size

2 mm

Set Contents

HSS-G Titanium Metal Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee metal drill bits are specifically designed for impact drivers, providing exceptional performance in diverse drilling tasks with precise accuracy.

Impact-rated drill bit with ¼ inch hex shank for optimal compatibility with impact drivers

Titanium Nitride coating enhances heat dispersion, allowing high-speed use

Unique QUAD EDGE Tip improves drilling accuracy, preventing bit walk

Variable flute geometry enhances material ejection and reduces heat build-up

Enhanced tapered web design increases overall flute durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy