Milwaukee 2-Piece Impact Set for Metal, 3 mm Max, Titanium Nitride Bits
- RS Stock No.:
- 858-374
- Mfr. Part No.:
- 48894763
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.83 |
*price indicative
- RS Stock No.:
- 858-374
- Mfr. Part No.:
- 48894763
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | Impact | |
| Material | Titanium Nitride | |
| Number of Pieces | 2 | |
| Maximum Size | 3 mm | |
| Set Contents | HSS-G Titanium Metal Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type Impact | ||
Material Titanium Nitride | ||
Number of Pieces 2 | ||
Maximum Size 3 mm | ||
Set Contents HSS-G Titanium Metal Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee premium drill bits are designed for precision drilling in various materials. These metal drill bits feature a ¼ inch hex shank, optimised for impact drivers, ensuring durability and efficiency during use.
Impact rated design enables effective use with impact drivers
Titanium Nitride coating reduces heat, making it suitable for high-speed applications
QUAD EDGE Tip features a 135° split point for quick, accurate starts and enhanced cutting performance
Variable flute geometry enhances material ejection, helping maintain cooler operating temperatures
Related links
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set HSS-G Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
