Milwaukee 2-Piece Impact Set for Metal, 3.2 mm Max, Titanium Nitride Bits
- RS Stock No.:
- 858-716
- Mfr. Part No.:
- 48894706
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.49 | £1.245 |
*price indicative
- RS Stock No.:
- 858-716
- Mfr. Part No.:
- 48894706
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | Impact | |
| Material | Titanium Nitride | |
| Number of Pieces | 2 | |
| Maximum Size | 3.2 mm | |
| Set Contents | HSS-G Titanium Metal Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type Impact | ||
Material Titanium Nitride | ||
Number of Pieces 2 | ||
Maximum Size 3.2 mm | ||
Set Contents HSS-G Titanium Metal Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is an impact-rated tool designed for precision and efficiency. Its unique features ensure effective drilling in various materials, making it an essential addition to any toolkit.
Titanium Nitride coating reduces heat for optimal performance
QUAD EDGE Tip facilitates precise drilling without walking
Variable flute geometry allows for Faster material ejection
Enhanced tapered web increases overall flute durability
Related links
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece Impact Set HSS-G Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, Titanium Nitride Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
