Milwaukee 2-Piece HSS Metal Set for Metal, 3.2 mm Max, HSS Bits
- RS Stock No.:
- 858-726
- Mfr. Part No.:
- 4932352350
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.83 |
*price indicative
- RS Stock No.:
- 858-726
- Mfr. Part No.:
- 4932352350
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | HSS Metal | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Maximum Size | 3.2 mm | |
| Standards/Approvals | DIN338 | |
| Set Contents | TW 3.2 x 65 - 2 pcs | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type HSS Metal | ||
Material HSS | ||
Number of Pieces 2 | ||
Maximum Size 3.2 mm | ||
Standards/Approvals DIN338 | ||
Set Contents TW 3.2 x 65 - 2 pcs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit set comprises high-speed ground metal drill bits, designed for efficiency and precision in metalworking tasks. This set enhances performance through innovative engineering tailored for industrial applications.
THUNDERWEB design features a conical shaped web, increasing thickness towards the back for added strength
Parabolic web cross-section enables high durability with a large web thickness
Flute geometry allows quick ejection of hot chips, improving heat dissipation
135° split point ensures precise starting without bit walking on material surfaces
Related links
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece Impact Set for Metal Titanium Nitride Bits
- Milwaukee 2-Piece Impact Set HSS-G Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
