Milwaukee 2-Piece HSS Metal Set for Metal, 2.5 mm Max, HSS Bits
- RS Stock No.:
- 858-725
- Mfr. Part No.:
- 4932352348
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.83 |
*price indicative
- RS Stock No.:
- 858-725
- Mfr. Part No.:
- 4932352348
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | HSS Metal | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Maximum Size | 2.5 mm | |
| Set Contents | TW 2.5 x 57 - 2 pcs | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type HSS Metal | ||
Material HSS | ||
Number of Pieces 2 | ||
Maximum Size 2.5 mm | ||
Set Contents TW 2.5 x 57 - 2 pcs | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bits are precision-engineered for optimal performance in metal drilling tasks. Featuring a unique conical shaped web design, these bits provide enhanced strength and durability during use.
THUNDERWEB design features a thicker conical web towards the back for greater strength
Large web thickness in parabolic cross section delivers enhanced durability
Flute geometry ejected hot chips rapidly while dissipating heat for increased longevity
135° split point ensures precision starting, preventing walking on the material surface
Related links
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece Impact Set HSS-G Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
- Milwaukee 2-Piece Metal Set for Stainless Steel 4 mm Max, High Speed Steel Cobalt Bits
