Milwaukee 2-Piece Metal Set for Stainless Steel, Steel, 4 mm Max, High Speed Steel Cobalt Bits
- RS Stock No.:
- 858-158
- Mfr. Part No.:
- 4932363258
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.33 | £1.665 |
*price indicative
- RS Stock No.:
- 858-158
- Mfr. Part No.:
- 4932363258
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Stainless Steel, Steel | |
| Drill Bit Type | Metal | |
| Material | High Speed Steel Cobalt | |
| Number of Pieces | 2 | |
| Maximum Size | 4 mm | |
| Set Contents | HSSGC 4.0 x 75 - 2 pcs | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Stainless Steel, Steel | ||
Drill Bit Type Metal | ||
Material High Speed Steel Cobalt | ||
Number of Pieces 2 | ||
Maximum Size 4 mm | ||
Set Contents HSSGC 4.0 x 75 - 2 pcs | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee metal drill bits are designed for precision drilling tasks. With a robust construction from high-speed steel, they are Ideal for working with hard materials, including stainless steel and high-alloy content metals.
Ground from solid, heat-resistant high-speed steel with 5% cobalt for enhanced durability
Unique QUAD EDGE Tip provides effective drilling without walking and generates smaller chips
Variable flute geometry ensures Faster material ejection and prevents heat build-up
Enhanced tapered web design increases flute durability and overall strength
Related links
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
- Milwaukee 10-Piece HSS Metal Set for Metal High Speed Steel Bits
- Milwaukee 10-Piece Step Drill Bit Set for Metal 4 mm Max, High Speed Steel Bits
- Milwaukee 8-Piece Twist Set for Drilling New Hole 3 mm Min, High Speed Steel Cobalt Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
