Milwaukee 10-Piece HSS Metal Set for Metal, 5 mm Max, High Speed Steel Bits
- RS Stock No.:
- 858-734
- Mfr. Part No.:
- 4932352388
- Brand:
- Milwaukee
Subtotal (1 pack of 10 units)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.49 | £0.749 |
*price indicative
- RS Stock No.:
- 858-734
- Mfr. Part No.:
- 4932352388
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | HSS Metal | |
| Material | High Speed Steel | |
| Number of Pieces | 10 | |
| Maximum Size | 5 mm | |
| Standards/Approvals | DIN338 | |
| Set Contents | HSS-G Metal Drill Bits | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type HSS Metal | ||
Material High Speed Steel | ||
Number of Pieces 10 | ||
Maximum Size 5 mm | ||
Standards/Approvals DIN338 | ||
Set Contents HSS-G Metal Drill Bits | ||
RoHS Status: Exempt
The Milwaukee drill bits deliver precision drilling and enhanced performance through their innovative THUNDERWEB design, making them Ideal for various metal drilling tasks.
Conical shaped web increases strength and durability
THUNDERWEB core maintains thickness, outperforming standard bits
Parabolic web cross section offers superior web thickness for added strength
Special flute geometry efficiently ejects chips and dissipates heat
Related links
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
- Milwaukee 10-Piece Step Drill Bit Set for Metal 4 mm Max, High Speed Steel Bits
- Milwaukee 2-Piece Metal Set for Stainless Steel 4 mm Max, High Speed Steel Cobalt Bits
- Dormer HSS Metal Set 3 mm Min, High Speed Steel Bits
- Milwaukee 10-Piece Twist Set for Metal 3 mm Min, HSS-G Bits
- DeWALT 10-Piece Centre Set for Steel 8.5 mm Min, High Speed Steel Bits
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
- CK 13-Piece Metal Set for Metal 1.5 mm Min, High Speed Steel Bits
