Milwaukee 2-Piece HSS Metal Set for Metal, 4 mm Max, High Speed Steel Bits
- RS Stock No.:
- 858-728
- Mfr. Part No.:
- 4932352352
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.83 |
*price indicative
- RS Stock No.:
- 858-728
- Mfr. Part No.:
- 4932352352
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | HSS Metal | |
| Material | High Speed Steel | |
| Number of Pieces | 2 | |
| Maximum Size | 4 mm | |
| Standards/Approvals | DIN338 | |
| Set Contents | 2 pcs | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type HSS Metal | ||
Material High Speed Steel | ||
Number of Pieces 2 | ||
Maximum Size 4 mm | ||
Standards/Approvals DIN338 | ||
Set Contents 2 pcs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit set features high-speed steel construction designed for efficient drilling. Ideal for metal applications, these bits ensure precision and longevity with Advanced web technology.
Conical shaped web provides increased strength as it thickens towards the rear of the drill bit
Large web thickness contributes to enhanced durability and resistance to breakage
THUNDERWEB flute geometry effectively ejects hot chips for better heat dissipation
135° split point ensures accurate starting, preventing the drill bit from wandering
Related links
- Milwaukee 10-Piece HSS Metal Set for Metal High Speed Steel Bits
- Milwaukee 2-Piece Metal Set for Stainless Steel 4 mm Max, High Speed Steel Cobalt Bits
- Milwaukee 10-Piece Step Drill Bit Set for Metal 4 mm Max, High Speed Steel Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
- Dormer HSS Metal Set 3 mm Min, High Speed Steel Bits
