Milwaukee 2-Piece HSS Metal Set for Metal, 3.5 mm Max, HSS Bits
- RS Stock No.:
- 858-727
- Mfr. Part No.:
- 4932352351
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.66 | £0.83 |
*price indicative
- RS Stock No.:
- 858-727
- Mfr. Part No.:
- 4932352351
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Drilling Application | Metal | |
| Drill Bit Type | HSS Metal | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Maximum Size | 3.5 mm | |
| Standards/Approvals | DIN338 | |
| Set Contents | 2 pcs | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Drilling Application Metal | ||
Drill Bit Type HSS Metal | ||
Material HSS | ||
Number of Pieces 2 | ||
Maximum Size 3.5 mm | ||
Standards/Approvals DIN338 | ||
Set Contents 2 pcs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bits offer precision performance with innovative design, making them Ideal for metal drilling tasks. Their conical web structure enhances strength and durability, ensuring reliable operation across various applications.
THUNDERWEB design features a thicker core for enhanced strength
Parabolic web cross section provides superior web thickness
Flute geometry efficiently ejects hot chips, improving performance
135° split point enables precise starting, preventing walking
Related links
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal HSS Bits
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Milwaukee 2-Piece HSS Metal Set for Metal High Speed Steel Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Milwaukee 2-Piece Impact Set HSS-G Bits
- Facom 2-Piece Twist Set HSS Bits
- Milwaukee 2-Piece Twist Set for Metal, HSS-G Bits
