Milwaukee 10-Piece Twist Set for Metal, 10 mm Max, 3 mm Min, HSS-G Bits
- RS Stock No.:
- 175-5109
- Mfr. Part No.:
- 4932 4938 65
- Brand:
- Milwaukee
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-5109
- Mfr. Part No.:
- 4932 4938 65
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Pieces | 10 | |
| Drill Bit Type | Twist | |
| Drilling Application | Metal | |
| Maximum Size | 10 mm | |
| Minimum Size | 3 mm | |
| Material | HSS-G | |
| Product Type | Drill Bit Set | |
| Set Contents | 3.5 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, HSS-G Drill Bits: 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Pieces 10 | ||
Drill Bit Type Twist | ||
Drilling Application Metal | ||
Maximum Size 10 mm | ||
Minimum Size 3 mm | ||
Material HSS-G | ||
Product Type Drill Bit Set | ||
Set Contents 3.5 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, HSS-G Drill Bits: 3 mm | ||
Standards/Approvals No | ||
Non Compliant
Milwaukee Shockwave Series Drill Bit Set, HSS-Tin, 10 pieces - 4932 4938 65
This drill bit set is designed to meet the metalworking needs of professionals across various industries. Comprising ten high-speed steel (HSS-G) twist drill bits, the set includes sizes ranging from 3mm to 10mm for versatile applications. With optimised features for efficiency, this collection serves as an essential tool for those engaged in precise metal drilling tasks.
Features & Benefits
• Impact-rated bits enhance durability and performance
• ¼˝ hex shank accommodates both impact and drill drivers
• Chip breaker tip design aids in cooling and reduces material size
• 135° tip angle facilitates precise starting and minimises walking
• Flute design promotes Faster material ejection for efficiency
• Titanium coating helps to dissipate heat during operation
Applications
• Ideal for drilling through various metal materials
• Used in automation and manufacturing settings
• Suitable for electrical and mechanical engineering tasks
• Aids in precise drilling for electronic components
• Assists in creating fastening points and holes in metalwork
How does the chip breaker tip design contribute to drilling efficiency?
The chip breaker tip efficiently splits material at the cutting edge, improving cooling and prolonging bit life by preventing overheating during prolonged use. This aids in maintaining cutting performance on tough metals.
What advantages does the 135° tip angle provide for drilling?
The 135° tip angle allows for a more controlled entry into the material, significantly reducing the chances of tip walking. This ensures precise drilling, essential for accuracy in engineering and automation tasks.
Can these bits be used with different tools?
Yes, the ¼˝ hex shank is compatible with both impact drivers and traditional drill drivers, providing the flexibility needed for various metal drilling applications across professional settings.
What size options are included in this set?
The set consists of ten drill bits with sizes ranging from 3mm to 10mm, accommodating a wide range of drilling requirements for metal applications.
How does the titanium coating enhance the performance of these bits?
The titanium coating reduces heat build-up during drilling, resulting in longer-lasting bits and consistent performance. This feature is particularly beneficial during extended drilling operations in metalwork.
Related links
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- DeWALT 19-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Bosch 105-Piece Twist Set for Masonry 2 mm Min, HSS-G Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- DeWALT 13-Piece Twist Set for Metal 1.5 mm Min, HSS-G Bits
- DeWALT 21-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
